NXP SemiconductorsPHE13005,127GP BJT
Trans GP BJT NPN 400V 4A 75000mW 3-Pin(3+Tab) TO-220AB Rail
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8541.29.00.75 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 700 | |
| 400 | |
| 9 | |
| 1.2@0.2A@1A|1.6@0.5A@2A | |
| 0.5@0.2A@1A|0.6@0.5A@2A|1@1A@4A | |
| 4 | |
| 10@2A@5V|12@1A@5V | |
| 75000 | |
| -65 | |
| 150 | |
| Rail | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.3(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
This specially engineered PHE13005,127 GP BJT from NXP Semiconductors comes with a variety of characteristics including absolute maximum ratings, thermal characteristics, and DC and AC electrical characteristics.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

