NXP SemiconductorsPHE13003A,126GP BJT
Trans GP BJT NPN 400V 1A 2100mW 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 700 | |
| 400 | |
| 9 | |
| 1@50mA@0.25A|1.2@125mA@0.5A | |
| 0.5@50mA@0.25A|1@125mA@0.5A|1.5@250mA@0.75A | |
| 1 | |
| 10@0.4A@5V|12@0.5mA@2V|5@0.8A@5V | |
| 2100 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 5.2(Max) mm |
| Package Width | 4.2(Max) mm |
| Package Length | 4.8(Max) mm |
| PCB changed | 3 |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile PHE13003A,126 GP BJT from NXP Semiconductors.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

