WeEn Semiconductors Co., LtdPHD13003C,126GP BJT
Trans GP BJT NPN 400V 1.5A 2100mW 3-Pin SPT T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 700 | |
| 400 | |
| 9 | |
| 1@0.1A@0.5A|1.2@0.25A@1A | |
| 0.5@0.1A@0.5A|1@0.25A@1A|1.5@0.5A@1.5A | |
| 1.5 | |
| 5@1A@2V|8@0.5A@2V | |
| 2100 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 5.2(Max) |
| Package Width | 4.2(Max) |
| Package Length | 4.8(Max) |
| PCB changed | 3 |
| Supplier Package | SPT |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

