Arrow Electronic Components Online
PHB30W050042S|ERP|simage
PHB30W050042S|ERP|limage
LED Power Supplies

PHB30W-0500-42-S

AC/DC LED Power Supply 21W Single 6-Pin

ERP Power LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    28 to 42
  • Maximum Output Current (mA)
    500
  • Output Power (W)
    21
  • Input Voltage Range
    90VAC to 305VAC
  • Dimming
    0-10V/ELV/TRIAC
  • Power Factor Correction
    0.9(Min)
  • Efficiency (%)
    90(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP20
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    120
  • Mounting
    Screw
  • Package Height
    23.7
  • Package Width
    27.4
  • Package Length
    103.5
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources