Pulse ElectronicsPH9185.034NLTPower Transformers

Power Transformer 3CT:4CT 5000Vrms 6 Terminal Gull Wing SMD

Use this PH9185.034NLT switching transformer from Pulse for galvanic isolation and increased safety in your electronic circuits. This switching transformer has an operating temperature range of -40 °C to 125 °C. It has 6 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 10 mm long, 12.5 mm tall and 13 mm deep. The maximum DCR on the primary side is 0.5 Ohm. It has a turn ratio of 3:4. It also has a switching mode transformer.

22,350 parts: Ships in 3 days

    Total$364.79Price for 150

    • (150)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2549+
      Manufacturer Lead Time:
      11 weeks
      • In Stock: 22,350 parts
      • Price: $2.4319

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.