Powertip TechnologyPH800480T013-IHC08TFT Modules
7in TFT WVGA 800x480Pixels HDMI 850cd/m2 LED Backlight -20°C to 70°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8528.59.33.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Normally White-Transmissive | |
| 7 | |
| 800x480 | |
| WVGA | |
| 5:3 | |
| 500:1 | |
| 850 | |
| LED | |
| 140/120 | |
| Yes | |
| 154.08x85.92 | |
| 186.8x110.56x20.45 | |
| 25 | |
| HDMI | |
| 2.8 | |
| 3.3 | |
| 3.6 | |
| -20 | |
| 70 | |
| Mounting | Panel |
| Package Height | 20.45 |
| Package Width | 110.56 |
| Package Length | 186.8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
