TDK-LambdaPH75A280-15DC to DC Converter and Switching Regulator Module
Module DC-DC 280VIN 1-OUT 15V 5A 75W 8-Pin Quarter-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 200 | |
| 280 | |
| 425 | |
| 15 | |
| 5 | |
| 75 | |
| 3000VAC | |
| DC/DC | |
| No | |
| 30mV | |
| 30mV | |
| 90 | |
| Negative | |
| -40 | |
| 85 | |
| 55 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 37.2 mm |
| Package Length | 58.3 mm |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 |
Adjust voltages using the PH75A280-15 DC to DC converter and switching regulator module from TDK-Lambda.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

