Powertip TechnologyPH480272T016-ZACTFT Modules
4.3in TFT WVGA 480x272Pixels 24bit RGB 450cd/m2 LED Backlight -20°C to 70°C 46-Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Normally Black-Transmissive | |
| 4.3 | |
| 480x272 | |
| WVGA | |
| 5:3 | |
| 800:1 | |
| 450 | |
| LED | |
| 160/160 | |
| Yes | |
| 95.04x53.856 | |
| 115.1X78.94X5.52 | |
| 30 | |
| 24bit RGB | |
| 3.3 | |
| -20 | |
| 70 | |
| Mounting | Panel |
| Package Height | 5.52 |
| Package Width | 78.94 |
| Package Length | 115.1 |
| PCB changed | 46 |
| 46 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
