Powertip TechnologyPH480272T005-IHC03TFT Modules
4.3in TFT 480x272Pixels HDMI 850cd/m2 LED Backlight -20°C to 70°C 24-Pin Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Normally White-Transmissive | |
| 4.3 | |
| 480x272 | |
| 600:1 | |
| 850 | |
| LED | |
| 120/120 | |
| Yes | |
| 98.1x56.9 | |
| 105.5x67.2x15.76 | |
| 25 | |
| HDMI | |
| 3.3 | |
| -20 | |
| 70 | |
| Mounting | Panel |
| Package Height | 15.76 |
| Package Width | 67.2 |
| Package Length | 105.5 |
| PCB changed | 24 |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
