Powertip TechnologyPH320240T028-ZEATFT Modules
3.5in TFT QVGA 320x240Pixels 24bit RGB 300cd/m2 LED Backlight -20°C to 70°C 50-Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Normally Black-Transmissive | |
| 3.5 | |
| 320x240 | |
| QVGA | |
| 4:3 | |
| 800:1 | |
| 300 | |
| LED | |
| 160/160 | |
| No | |
| 70.08x52.56 | |
| 76.9x63.9x3.2 | |
| 30 | |
| 24bit RGB | |
| 3.3 | |
| 0.396(Max) | |
| -20 | |
| 70 | |
| Mounting | Panel |
| Package Height | 3.2 |
| Package Width | 63.9 |
| Package Length | 76.9 |
| PCB changed | 50 |
| 50 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
