NXP SemiconductorsPH2625L,115MOSFETs
Trans MOSFET N-CH 25V 100A 5-Pin(4+Tab) LFPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 25 | |
| 20 | |
| 100 | |
| 2.8@10V | |
| 32@4.5V | |
| 4308@12V|4830@0V | |
| 62500 | |
| 30 | |
| 52 | |
| 67 | |
| 41 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 4.1(Max) |
| Package Length | 5(Max) |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | FPAK |
| Supplier Package | LFPAK |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

