Powertip TechnologyPH240320T073-ZAATFT Modules
2.4in TFT 240x320Pixels 8 Bit 190cd/m2 LED Backlight -20°C to 70°C 38-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Normally Black-Transmissive | |
| 2.4 | |
| 240x320 | |
| 800:1 | |
| 190 | |
| LED | |
| 160/160 | |
| No | |
| 36.72x48.96 | |
| 42.32x60.06x2.1 | |
| 35 | |
| 8 Bit | |
| 2.8 | |
| -20 | |
| 70 | |
| Mounting | Panel |
| Package Height | 2.1 |
| Package Width | 42.32 |
| Package Length | 60.06 |
| PCB changed | 38 |
| 38 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
