ADAM TECHPH2-10-UAConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3 | |
| 250VAC | |
| 5000 | |
| 20 | |
| -55 | |
| 105 | |
| 1000 | |
| Bag | |
| 203.2 | |
| 14.83 | |
| 5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

