TDK-LambdaPH1200A280-12/TDC to DC Converter and Switching Regulator Module
Module DC-DC 280VIN 1-OUT 12V 100A 1200W 16-Pin Brick
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 200 | |
| 280 | |
| 425 | |
| 12 | |
| 100 | |
| 1200 | |
| Yes | |
| 94 | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 61 |
| Package Length | 116.8 |
| PCB changed | 16 |
| Supplier Package | Brick |
| 16 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

