TDK-LambdaPH300A280-28DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 28V 10.8A 302.4W 10-Pin Half-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 200 | |
| 425 | |
| 28 | |
| 10.8 | |
| 302.4 | |
| 3000VAC | |
| DC/DC | |
| No | |
| 56mV | |
| 56mV | |
| 91 | |
| Negative | |
| -40 | |
| 85 | |
| 100 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 57.9 mm |
| Package Length | 61 mm |
| PCB changed | 10 |
| Supplier Package | Half-Brick |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

