KOA Speer ElectronicsPGE323TTE36VESD Suppressors
ESD Suppressor TVS Uni-Dir 36V 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 36 | |
| 39 | |
| 1 | |
| 1 | |
| 1 | |
| 100 | |
| 25(Typ) | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.25 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 |
Take the extra step in your circuitry by implementing surge protection with this PGE323TTE36V TVS diode from KOA Speer Electronics. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's minimum breakdown voltage is 39 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
