KOA Speer ElectronicsPGD1JTTE5V0ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 2-Pin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5 | |
| 7 | |
| 1(Typ) | |
| 125 | |
| 15 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| 2 |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs PGD1JTTE5V0 ESD protection device from KOA Speer Electronics for superior protection. This ESD diode has a maximum ESD protection device voltage of 16 kV. This device's maximum clamping voltage is 7 V. It is made in a single configuration. Its capacitance value is 15 pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

