LittelfusePGB1010603NRHFESD Suppressors
ESD Suppressor Polymer Bi-Dir 24V 2-Pin Case 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| Single | |
| Bi-Directional | |
| 1 | |
| 1000 | |
| 1 | |
| 24 | |
| 150(Typ) | |
| 0.001(Typ) | |
| 0.06(Typ) | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.84 mm |
| Package Length | 1.66 mm |
| PCB changed | 2 |
| Supplier Package | Case 0603(1608Metric) |
| 2 | |
| Lead Shape | No Lead |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this polymer PGB1010603NRHF ESD protection device from Littelfuse for superior protection. This device's maximum clamping voltage is 150(Typ) V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.06(Typ) pF. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
