| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 8 | |
| Serial | |
| 3.13 | |
| 3.3 | |
| 3.6 | |
| 145 | |
| Analog | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 9.15(Max) |
| Package Length | 9.15(Max) |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 | |
| Lead Shape | No Lead |
Never worry about improper conversion from analog to digital again with the aid of this general purpose PGA5807ARGCT analog front end developed by Texas Instruments. This device's minimum operating supply voltage of 3.13 V, while its maximum is 3.6 V. This AFE has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses analog power. It has 8 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

