| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Evaluation Board | |
| Interface Tools | |
| PGA450-Q1 | |
| Sensor and Detector Interface | |
| Operating Supply Voltage | 7V to 18V |
The PGA450Q1EVM sensor development board and kit, developed by Texas Instruments, makes connecting sensors to your microprocessor a more smooth and easier process.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

