| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| Single | |
| 4-Channel Stereo | |
| 4.75 | |
| 5 | |
| 5.25 | |
| ±4.75 | |
| ±5 | |
| ±5.25 | |
| Single|Dual | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 28 | |
| Lead Shape | Gull-wing |
Adjust the magnitude of incoming signals to meet your project's specifications using Texas Instruments' PGA4311UA amplifier. Ideal for developmental phase of designing a circuit this PGA4311UA OP amp circuits developed by Texas Instruments is for you. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

