| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 4 | |
| 6 | |
| 42.14 | |
| 35 to 50 | |
| 141.94(Typ) | |
| >=130 | |
| 0.25@±15V | |
| ±18|36 | |
| 30 to 50 | |
| 10 | |
| 12|15|18|24|28 | |
| 36 | |
| ±5 | |
| ±9|±12|±15 | |
| ±18 | |
| 0.1@±15V | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 7.8 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
The PGA280AIPW OP amp circuits from Texas Instruments will make your integrated circuit process much easier. Adopt this PGA280AIPW preamplifier from Texas Instruments, in any design which deals with signals. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

