Arrow Electronic Components Online
Amplifier IC Development Boards and Kits

PGA2505EVM

PGA2505 Audio Amplifier Evaluation Board

Texas Instruments

Product Technical Specifications
  • 欧盟RoHS指令
    RoHS Not Applicable
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8473.30.11.80
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    PGA2505
  • Supported Device Technology
    Audio Amplifier
  • Operating Supply Voltage Range (VDC)
    5(Typ)

Documentation and Resources

Datasheets
Design resources