Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Microphone | |
Class-AB | |
0.0004% | |
Differential | |
1-Channel Mono | |
±4.75 | |
±5 | |
±5.25 | |
±40@±5V | |
Dual | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
Never miss a beat with this PGA2500IDB class D amplifier manufactured from Texas Instruments. It has a maximum load resistance of 600 Ohm. It has a differential input signal and a differential output signal. Its typical dual supply voltage is ±5 V, with a minimum of ±4.75 V and maximum of ±5.25 V. It has a 1-channel mono output. This audio amplifier has a temperature range of -40 °C to 85 °C. This device uses dual power supplies.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.