| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 1 | |
| 0.0003%@100000Ohm | |
| Differential | |
| 1-Channel Mono | |
| 7.5@±15V/7.5@5V | |
| 4.5 | |
| 5 | |
| 5.5 | |
| ±4.5 | |
| ±15 | |
| ±15.5 | |
| ±16@±15V/1.5@5V | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Get the most out of your signals with this PGA2320IDWR preamplifier from Texas Instruments. Why waste time when you can use PGA2320IDWR OP amp circuits from Texas Instruments for your integrated circuits. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

