| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 1 | |
| 0.0003%@100000Ohm | |
| Differential | |
| 1-Channel Mono | |
| 7.5@±15V/7.5@5V | |
| 4.5 | |
| 5 | |
| 5.5 | |
| ±4.5 | |
| ±15 | |
| ±15.5 | |
| ±16@±15V/1.5@5V | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

