| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 10 | |
| 0.0002%@100000Ohm | |
| Single | |
| 2-Channel Stereo | |
| 0.5@±5V | |
| 4.75 | |
| 5 | |
| 5.25 | |
| ±4.75 | |
| ±5 | |
| ±5.25 | |
| 1@5V/10@5V/-12@-5V | |
| Single|Dual | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
The PGA2311UA OP amp circuits from Texas Instruments will make your integrated circuit process much easier. Increase and decrease the magnitude of your signal with this PGA2311UA preamplifier from Texas Instruments. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

