Silicon LabsPG28-PK2506AEmbedded System Development Boards and Kits
EFM32 PG28 Pro Kit
Product Description
The PG28 Pro Kit is an ideal starting point for application development on the EFM32PG28 Microcontrollers. The board features sensors and peripherals, demonstrating some of the many capabilities of the EFM32PG28 Microcontroller. Additionally, the board is a fully featured debugger and energy monitoring tool that can be used with external applications.
- Key Features
- • USB connectivity
- • Advanced Energy Monitor (AEM)
- • SEGGER J-Link on-board debugger
- • Debug multiplexer supporting external hardware as well as on-board MCU
- • 4x10 segment LCD
- • User LEDs and push buttons
- • Silicon Labs' Si7021 Relative Humidity and Temperature Sensor
- • SMA connector for IADC demonstration
- • Inductive LC sensor
- • 20-pin 2.54 mm header for expansion boards
- • Breakout pads for direct access to I/O pins
- • Power sources include USB and CR2032 coin cell battery
- Kit Contents
- • 1x PG28 Pro Kit board
| Supplier Unconfirmed | |
| 5A992.c | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| EFM32PG28B310F1024IM68-A | |
| Microcontroller | |
| 256KB | |
| 1024KB | |
| Flash | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 2 | |
| LCD/LED | |
| Win | |
| USB | |
| Yes | |
| No | |
| Flash | |
| Yes |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

