Reduced Price

Pulse ElectronicsPG0871.332NLTInductor Surface Mount

Inductor Power Shielded Wirewound 3.3uH/3uH 20% 100KHz Ferrite 7.1A 0.0135Ohm DCR T/R Automotive AEC-Q200

When it comes to magnetics, starting with its power inductors and arriving at its differential and common mode chokes, YAGEO Group offers some of the most comprehensive product offerings in the market.

YAGEO Group’s power inductors are some of the best in the industry when it comes to DC-DC converters, high-frequency, and regulator functions. These functions are typically designed in cluster panels, electric pumps, powertrain, ADAS and infotainment systems. Our inductors offer you low DCR, high current tolerance, and capability to operate under extreme heat conditions reaching up to 155°C.

YAGEO Group also offers power inductors with metal composite cores for applications that require low core loss.

In addition, we also offer differential and common mode chokes suitable for most noise filtering in chargers, inverters and EMI suppression applications in ADAS, powertrain, infotainment and wireless power transfer systems.


YAGEO Group Magnetics Selection

YAGEO Group’s product portfolio for noise suppression and mitigation includes safety capacitors, HHBC differential mode chokes (featuring Fe-Si core,) SCR/SC common mode chokes (with Mn-Zn core,) and SC-D 700L series common mode chokes (with Ni-Zn core.) These are typically designed in ADAS, powertrain, infotainment and wireless power transfer for interference prevention and EMI suppression.

YAGEO Group also makes ferrite tiles for wireless power transfer applications for electric car chargers.


YAGEO Group EMC Solutions
An ideal space-saving electronic component is this power PG0871.332NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 7.1 A with a maximum resistance of 13.5m(Typ) Ohm. This product is 7.6 mm long, 6.4 mm tall and 7.4 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 3.3u/3u(Rated) H. This device is made with wirewound technology.

Import TariffMay apply to this part

1,162 parts: Ships tomorrow

    Total$101.93Price for 145

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1618+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1,162 parts
      • Price: $0.703

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.