Pulse ElectronicsPG0426.102NLTInductor Surface Mount
Inductor Power Shielded Wirewound 1uH 20% 100KHz Ferrite 13A 0.008Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 100K | |
| 13 | |
| 22 | |
| 0.008 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7 | |
| 3.2 |
Save valuable space on a PCB with this power PG0426.102NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 13 A with a maximum resistance of 8m Ohm. It has an inductance of 1u H. It has a tolerance of 20%. This product is 7.5 mm long, 3.2 mm tall and 7 mm deep. This device is made with wirewound technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

