Pulse ElectronicsPG0083.472NLTInductor Surface Mount

Inductor Power Wirewound 4.7uH/3.76uH 25% 100KHz 4.5A 0.038Ohm DCR T/R

This power PG0083.472NLT surface mount inductor from Pulse is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 95 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz. This product is 6.8 mm long, 4 mm tall and 6.8 mm deep. It has an inductance of 3.76u/4.7u(Rated) H. This SMD inductor has a maximum DC current of 4.5 A with a maximum resistance of 38m Ohm. This device utilizes wirewound technology.

1,630 parts: Ships in 4 days

    Total$2.43Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,630 parts
      • Price: $2.43

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.