Pulse ElectronicsPG0083.102NLTInductor Surface Mount

Inductor Power Wirewound 1uH/0.8uH 25% 100KHz 12A 0.0072Ohm DCR T/R

Use this power PG0083.102NLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 95 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 12 A with a maximum resistance of 7.2m Ohm. This product is 6.8 mm long, 4.2 mm tall and 6.8 mm deep. It has an inductance of 0.8u/1u(Rated) H.

2,000 parts: Ships in 3 days

    Total$1,380.00Price for 1000

    • (1000)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,000 parts
      • Price: $1.38

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.