Pulse ElectronicsPG0077.282NLTInductor Surface Mount
Inductor Power Wirewound 2.8uH/2.32uH 20% 100KHz 19A 0.0042Ohm DCR T/R
| Compliant | |
| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 2.8u(OCL)/2.32u | |
| 20% | |
| 100K | |
| 19 | |
| 20 | |
| 0.0042 | |
| 2 | |
| -40 | |
| 95 | |
| Tape and Reel | |
| 14 | |
| Surface Mount | |
| 13 | |
| 6.5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PG0077.282NLT surface mount inductor from Pulse to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 95 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 19 A with a maximum resistance of 4.2m Ohm. Its test frequency is 100K Hz. It has a tolerance of 20%. This product is 14 mm long, 6.5 mm tall and 13 mm deep. It has an inductance of 2.32u/2.8u(Rated) H. This device utilizes wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

