Pulse ElectronicsPG0006.102NLTInductor Surface Mount
Inductor Power Wirewound 1uH/0.9uH 20% 100KHz 20A 0.00175Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 1u(OCL)/0.9u | |
| 20% | |
| 100K | |
| 20 | |
| 20 | |
| 0.00175 | |
| 3 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 13.4 | |
| Surface Mount | |
| 13.28 | |
| 6 |
Use this power PG0006.102NLT surface mount inductor from Pulse to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 20 A with a maximum resistance of 1.75m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 1u/0.9u(Rated) H. This product is 13.4 mm long, 6 mm tall and 13.28 mm deep. This device is made with wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

