SCHURTERPFUF.005.2PTC Resettable Fuses
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 30VDC 10A 0.6W 1.5s 2.8Ohm SMD Solder Pad 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 30VDC | |
| 10 | |
| 0.05 | |
| 0.15 | |
| 2.8 | |
| 50 | |
| 0.6 | |
| 1.5@0.25A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.43 X 2.8 X 1.1 | |
| 3.43(Max) | |
| 2.8(Max) | |
| 1.1(Max) | |
| 0.01 | |
| 1210 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

