KEMET CorporationPFR5471J1000J12L4BULKCapacitor Film
Cap Film 470pF 1000V PP 5%( 7.2 X 5.5 X 7mm) Radial Plastic Rectangular Can 5mm 100°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Pulse and DC Transient Suppression | |
| 470pF | |
| 5% | |
| 1000VDC|250VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 5.5 X 7 | |
| Straight | |
| -200(-100/+50) | |
| -55 | |
| 100 | |
| Bag | |
| 7.2(Max) | |
| 5.5(Max) | |
| 7(Max) | |
| 0.4 | |
| 0.5 | |
| 5 | |
| 7(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

