SCHURTERPFMF.010.2PTC Resettable Fuses
PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60VDC 40A 0.8W 1.5s 0.7Ohm SMD Solder Pad 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| 60VDC | |
| 40 | |
| 0.1 | |
| 0.3 | |
| 0.7 | |
| 15 | |
| 0.8 | |
| 1.5@0.5A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.73 X 3.41 X 1.1 | |
| 4.73(Max) | |
| 3.41(Max) | |
| 1.1(Max) | |
| 1812 | |
| Surface Mount |
Avoid delays in resuming normal operation with this PFMF.010.2 PTC resettable fuse from Schurter. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 1.1(Max) mm tall and 3.41(Max) mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

