VicorPFM4914VB6M24D0TA0AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 16.67A 400W 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| 1 | |
| Fixed | |
| 24 | |
| 16.67 | |
| 400 | |
| 85 | |
| 264 | |
| 2121VDC | |
| 3% | |
| 3% | |
| 12 | |
| 47 to 63 | |
| 91.4(Typ) | |
| No | |
| -40 | |
| 100 | |
| Mounting | Chassis |
| Package Height | 9.4 |
| Package Width | 35.54 |
| Package Length | 124.75 |
| PCB changed | 4 |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
