VicorPFM4414BB6M48D0TA8AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 400W 4-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 400 | |
| 84 | |
| 264 | |
| 92 | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| -40 | |
| 100 | |
| Mounting | Through Hole |
| Package Height | 9.4 |
| Package Width | 35.54 |
| Package Length | 110.55 |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

