TDK-LambdaPFH500F-48-0D0-RAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 10.5A 504W 20-Pin
| LTB | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| 1 | |
| Fixed | |
| 48 | |
| 10.5 | |
| 504 | |
| 85 | |
| 265 | |
| 0.1% | |
| 0.1% | |
| 5 | |
| 47 to 63 | |
| ±2 | |
| 91(Typ) | |
| PC Pins | |
| No | |
| 400mV | |
| -40 | |
| 100 | |
| Mounting | Through Hole |
| Package Height | 13.46(Max) |
| Package Width | 60.96 |
| Package Length | 101.6 |
| PCB changed | 20 |
| 20 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
