TDKPFE700SA-48/TAC to DC Power Supplies
AC/DC Power Supply Single-OUT 51V 14A 714W 11-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 51 | |
| 14 | |
| 714 | |
| 85 | |
| 265 | |
| 3000VAC | |
| 7 | |
| 47 to 63 | |
| ±1 | |
| 91(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 4V | |
| No | |
| -40 | |
| 100 | |
| 250 | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 61 mm |
| Package Length | 116.8 mm |
| PCB changed | 11 |
| 11 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

