Sensata TechnologiesPFE380D25RSolid State Relays - SSRs
Solid State Relay 15mA 32V DC-IN 25A 530V AC-OUT 4-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC | |
| 15 | |
| 32 | |
| 15(Typ) | |
| 530(RMS) | |
| 25(RMS) | |
| SCR | |
| AC | |
| 60(RMS) | |
| 4000(RMS) | |
| 250 | |
| 100(RMS) | |
| 8(Max) | |
| 8.33 | |
| 8.33 | |
| 1 Form A | |
| -30 | |
| 80 | |
| Mounting | Through Hole |
| Package Height | 34.3(Max) + 1.3 |
| Package Length | 38.1 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

