TDK-LambdaPFE300SA-48/TAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 6.3A 302W 11-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 6.3 | |
| 302 | |
| 85 | |
| 265 | |
| 3000VAC | |
| 96mV | |
| 96mV | |
| 3.1 | |
| 47 to 63 | |
| ±2 | |
| 90.5(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 480mV | |
| No | |
| -40 | |
| 100 | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 61 mm |
| Package Length | 116.8 mm |
| PCB changed | 11 |
| 11 | |
| Lead Shape | Through Hole |
With this PFE300SA-48/T AC to DC power supply from TDK-Lambda your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 48 V and maximum output power of 302 W. This part's single output can handle a current up to 6.3 A. This part has a temperature range of -40 °C to 100 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

