Bel Power SolutionsPFE3000-12-069RAAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12.3V 244A 3000W
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 244(Typ) | |
| 3000(Typ) | |
| 90 | |
| 230 | |
| 300 | |
| 192 | |
| 240|380 | |
| 400 | |
| 0mV(Typ) | |
| 170mV(Typ) | |
| 17(rms) | |
| 47 to 63 | |
| ±0.5 | |
| 94.95(Typ) | |
| No | |
| Yes | |
| 160mV(Max) | |
| No | |
| 0 | |
| 55 | |
| Mounting | Rack |
| Package Height | 42 |
| Package Width | 69 |
| Package Length | 602.7 |
With this PFE3000-12-069RA AC to DC power supply from Bel Power Solutions your electronic device will be able to operate by using direct current instead of alternating current. It has a voltage of 12.3 V and maximum output power of 3000(Typ) W. This part's single output can handle a current up to 244(Typ) A. This part has a temperature range of 0 °C to 55 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

