Sensata TechnologiesPFE240A25RSolid State Relays - SSRs
Relay SSR 10mA 36V AC-IN 25A 280V AC-OUT 4-Pin SIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| AC | |
| 18 | |
| 36 | |
| 10(RMS)(Typ) | |
| 280(RMS) | |
| 25(RMS) | |
| SCR | |
| AC | |
| 4000(RMS) | |
| 250 | |
| 1 Form A | |
| -30 | |
| 80 | |
| Mounting | Through Hole |
| Package Height | 34.3(Max) + 1.3 |
| Package Length | 38.1 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

