Reduced Price
TT Electronics / IRCPFCD1206LF0311021002DBResistor Networks and Arrays
Res Thin Film NET 11K Ohm/10K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C VOLT/D 3-Pin 1206 Concave SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.70 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 2 | |
| 11K/10K | |
| 0.5% | |
| 100 | |
| 0.25 (1/4) | |
| 0.125 (1/8) | |
| Thin Film | |
| -65 | |
| 150 | |
| ±25 | |
| 70 to 150 | |
| VOLT/D | |
| 1206 | |
| Concave | |
| 3 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.61 | |
| Surface Mount |
By combining multiple resistors into a single chip, the PFCD1206LF0311021002DB resistor array, developed by IRC (TT electronics), can help you save space and power in your circuit design. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.125 (1/8) W. This product's 2 resistors have a value of 11K/10K Ohm. Its temperature coefficient is ±25 ppm/°C. It has 3 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 0.5%. The PFCD1206LF0311021002DB part has a concave termination style. This device is made with thin film technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

