Bel Power SolutionsPFC375-4201GAC to DC Power Supplies
AC/DC Power Supply Quad-OUT 24V/5V/15V/15V 10A/10A/4A/4A 375W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 4 | |
| Fixed | |
| 15|24|5 | |
| 10|4 | |
| 375(Typ) | |
| 85 | |
| 264 | |
| 4242VDC | |
| 0.5%|0.4% | |
| 0.8% | |
| 6(rms) | |
| 47 to 63 | |
| 68(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| 1950 | |
| Package Height | 63.5 mm |
| Package Width | 127 mm |
| Package Length | 228.6 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

