Bel Power SolutionsPFC375-1024FMGAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 15A 375W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 15 | |
| 375(Typ) | |
| 85 | |
| 264 | |
| 4242VDC | |
| 0.5% | |
| 0.8% | |
| 6(rms) | |
| 47 to 63 | |
| 68(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| 1950 | |
| Mounting | Chassis |
| Package Height | 63.5 |
| Package Width | 127 |
| Package Length | 266.7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

