RiedonPFC10-1RF1Resistor Fixed Single-Surface Mount
Res Thick Film 1 Ohm 1% 2.5/25W ±100ppm/°C Wide Terminal SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8533.29.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1% | |
| Yes | |
| 2.5|25 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 25 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 8.2 | |
| 12 | |
| 0.9 | |
| 0.324 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

