TT Electronics / IRCPFC-W1206LF-03-2002-BResistor Fixed Single-Surface Mount
Res Thin Film 1206 20K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 20K | |
| 0.1% | |
| 200 | |
| No | |
| 0.33 (1/3) | |
| Thin Film | |
| -65 | |
| 150 | |
| ±25 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.61 | |
| ±0.15 | |
| ±0.13 | |
| ±0.1 | |
| Surface Mount |
This is a PFC-W1206LF-03-2002-B fixed single surface-mount resistor from IRC (TT electronics). This product has a resistance value of 20K Ohm. This part has a power rating of 0.33 (1/3) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep. This device utilizes thin film technology. This part has an operating temperature of -65 to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

